Surface mount fixed inductor with 15µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 2A current rating, and 2.2A saturation current. Offers a low DC resistance of 86mΩ and a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404054150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 86mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 22MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404054150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.