
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This wirewound component operates with a 3A current rating and a saturation current of 4.3A, boasting a low DC resistance of 31mΩ. Its ferrite core and semi-shielded construction ensure efficient performance across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this RoHS compliant inductor is ideal for high-frequency circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74404064068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74404064068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 31mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 27MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404064068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
