
Surface mount fixed inductor featuring a 10µH inductance with a 20% tolerance. This semi-shielded power inductor utilizes a ferrite core, offering a current rating of 2.45A (RMS and DC) and a saturation current of 3.5A. With a low DC resistance of 48mΩ, it operates across a temperature range of -40°C to 125°C and has a self-resonant frequency of 22MHz. The component is packaged in a tape and reel for automated assembly.
Wurth Electronics 74404064100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.45A |
| DC Resistance (DCR) | 48mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 2.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.45A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 22MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404064100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
