
Surface mount fixed inductor with 15µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, semi-shielded construction, and a saturation current of 2.7A. Rated for 2.05A RMS current with a low DC resistance of 68mΩ. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.05A |
| DC Resistance (DCR) | 68mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.05A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 17MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |