
Surface mount shielded wirewound power choke with 4.7µH inductance and 30% tolerance. Features a 1.72A current rating, 82mΩ DC resistance, and a ferrite core. Operates within a -40°C to 125°C temperature range. Packaged in a 1919 case code for tape and reel delivery.
Sign in to ask questions about the Wurth Electronics 744042004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744042004 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.72A |
| DC Resistance (DCR) | 82mR |
| Depth | 4.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.72A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.72A |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 70MHz |
| Series | WE-TPC |
| Series Resistance | 82mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
