
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This component offers 5.6µH inductance with a 30% tolerance, tested at 100kHz. It supports a current rating of 1.64A RMS and a saturation current of 1.35A, with a low DC resistance of 90mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 744042005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744042005 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.64A |
| DC Resistance (DCR) | 90mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.64A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 55MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
