Shielded wirewound fixed inductor with 8.2µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 1.4A current rating, and 1.1A saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 135mΩ. Dimensions are 4.8mm x 4.8mm x 1.8mm.
Sign in to ask questions about the Wurth Electronics 744042008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744042008 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 135mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 40MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.