
Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance, rated for 1.3A RMS current. Features a ferrite core, 150mΩ DC resistance, and a saturation current of 1A. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744042100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744042100 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 150mR |
| Depth | 4.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Series Resistance | 150mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
