
Shielded wirewound surface mount fixed inductor with 5.6µH inductance and 30% tolerance. Features a ferrite core, 1.38A current rating, and 85mΩ DC resistance. Designed for surface mount applications with a 1919 case code, measuring 4.8mm x 4.8mm x 2.8mm. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744043005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744043005 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.38A |
| DC Resistance (DCR) | 85mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.38A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 60MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
