Shielded wirewound fixed inductor with 6.8µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 1.3A current rating, and 90mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1.25A and a self-resonant frequency of 57MHz. Packaged in a 1919 case code with tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 744043006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744043006 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 90mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 57MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
