
Shielded wirewound fixed inductor with 8.2µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 1.25A current rating, and 100mΩ DC resistance. Operating temperature range from -40°C to 125°C, with a saturation current of 1.05A and self-resonant frequency of 35MHz. Packaged in a 1919 case size with dimensions of 4.8mm x 4.8mm x 2.8mm.
Sign in to ask questions about the Wurth Electronics 744043008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744043008 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 100mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 35MHz |
| Series | WE-TPC |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
