
Surface mount fixed inductor with 100µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating at a test frequency of 100kHz. Rated for 510mA RMS current and 290mA saturation current, with a DC resistance of 600mΩ. Housed in a 1919 (4848 metric) package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Wurth Electronics 744043101 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 600mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 11MHz |
| Series | WE-TPC |
| Series Resistance | 600mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.