
Surface mount fixed inductor featuring 12µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a current rating of 1.12A and a saturation current of 950mA. It exhibits a low DC resistance of 125mΩ and operates across a temperature range of -40°C to 125°C. The component is housed in a 1919 (4848 metric) case with dimensions of 4.8mm x 4.8mm x 2.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744043120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 125mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 12uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 30MHz |
| Series | WE-TPC |
| Series Resistance | 125mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
