
Surface mount fixed inductor with 33µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating at a test frequency of 100kHz. Offers a maximum DC current rating of 820mA and a saturation current of 550mA, with a DC resistance of 230mΩ. Housed in a 1919 case code, this component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744043330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Resistance (DCR) | 230mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 16MHz |
| Series | WE-TPC |
| Series Resistance | 230mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
