Surface mount fixed inductor featuring a 2.2mH inductance with a 10% tolerance, designed for high-frequency applications with a self-resonant frequency of 1MHz. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 40mA, with a DC resistance of 63 Ohms. Operating within a temperature range of -40°C to 125°C, it is housed in an 1812 case code and supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 744045222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744045222 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 63R |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40mA |
| RoHS Compliant | Yes |
| Saturation Current | 78mA |
| Self Resonant Frequency | 1MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744045222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.