
Shielded wirewound surface mount power choke with 4.2µH inductance and 30% tolerance. Features a 2.5A current rating, 2.2A saturation current, and 35mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a 2323 package size and ferrite core. Ideal for demanding applications requiring reliable power filtering.
Wurth Electronics 744053004 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 35mR |
| Height | 2.8mm |
| Inductance | 4.2uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744053004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
