Surface mount fixed inductor featuring 5.3µH inductance with 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 2.3A. It exhibits a low DC resistance of 40mΩ and a saturation current of 1.9A. Operating across a temperature range of -40°C to 125°C, it is packaged in a 2323 (5858 metric) case and supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 744053005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744053005 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 40mR |
| Height | 2.8mm |
| Inductance | 5.3uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013334oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744053005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
