Surface mount fixed inductor featuring 8.2µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 2.1A current rating and a low DC resistance of 55mΩ. Operating within a temperature range of -40°C to 125°C, it measures 5.8mm in length and width, with a height of 2.8mm. Packaged in a 2323 case size on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744053008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744053008 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 55mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 28MHz |
| Series | WE-TPC |
| Series Resistance | 55mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013334oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744053008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.