Surface mount fixed inductor featuring 10µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.6A RMS current rating and a saturation current of 1.4A. It operates within a temperature range of -40°C to 125°C and exhibits a low DC resistance of 70mΩ. The component is housed in a 2727 (6868) package, measuring 6.8mm in length, width, and depth, with a maximum seated height of 0.098 inches.
Sign in to ask questions about the Wurth Electronics 744062100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744062100 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 70mR |
| Depth | 6.8mm |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Max DC Current | 1.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 35MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.