
Surface mount fixed inductor featuring 33µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a saturation current of 780mA and a maximum DC current of 930mA. It exhibits a low DC resistance of 200mΩ and operates efficiently at a test frequency of 100kHz. Packaged in a 2727 (6868 metric) case, it supports surface mount termination and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744062330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 930mA |
| DC Resistance (DCR) | 200mR |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 930mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 930mA |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 20MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.