
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 22µH inductance with a 30% tolerance, tested at 100kHz. Rated for 1.8A RMS and saturation current, with a low DC resistance of 135mΩ. Operates across a wide temperature range from -40°C to 125°C.
Wurth Electronics 744065220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 135mR |
| Depth | 10mm |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 16MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031076oz |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
