Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 2.2µH inductance with a 30% tolerance, rated for 6.7A RMS and saturation current. DC resistance is a low 10.5mΩ, with a test frequency of 100kHz. Operating temperature range spans -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Resistance (DCR) | 10.5mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.7A |
| RoHS Compliant | Yes |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 55MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |