Surface mount fixed inductor featuring 68µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.5A. It exhibits a DC resistance of 216mΩ and a test frequency of 100kHz, operating within a temperature range of -40°C to 125°C. The component is supplied on tape and reel, adhering to RoHS compliance.
Wurth Electronics 744066680 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 216mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 7MHz |
| Series | WE-TPC |
| Series Resistance | 216mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.044904oz |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.