Surface mount shielded wirewound power inductor with 2.7µH inductance and 20% tolerance. Features a ferrite core, 2.2A current rating, and 1.9A saturation current. DC resistance is 62mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C.
Wurth Electronics 7440680027 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 62mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.315inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 80MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.