Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a saturation current of 4A and RMS current of 3.6A. With a low DC resistance of 26mΩ, it operates efficiently across a temperature range of -40°C to 125°C. The component is provided on tape and reel for automated assembly.
Wurth Electronics 7440690010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 26mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 90MHz |
| Series | WE-TPC 8015 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
No datasheet is available for this part.