
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 1.6µH inductance with a 20% tolerance, rated for 3.1A maximum DC current and 3.3A saturation current. This shielded wirewound component exhibits a low DC resistance of 35mΩ and operates across a temperature range of -40°C to 125°C. Designed for surface mounting, it is supplied on tape and reel.
Wurth Electronics 7440690016 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 35mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1.6uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 85MHz |
| Series | WE-TPC 8015 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
No datasheet is available for this part.