Shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 2.8A current rating, and 45mΩ DC resistance. Operates across a temperature range of -40°C to 125°C, with a saturation current of 2.85A and a self-resonant frequency of 50MHz. Packaged in cut tape for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 45mR |
| Height | 0.053inch |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.315inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.85A |
| Self Resonant Frequency | 50MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |