
Surface mount shielded wirewound power choke with 3.3µH inductance and 20% tolerance. Features a ferrite core, 2.55A current rating, and 52mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 2.3A and a self-resonant frequency of 40MHz. Packaged in cut tape for surface mount applications.
Sign in to ask questions about the Wurth Electronics 7440690033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7440690033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.55A |
| DC Resistance (DCR) | 52mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 2.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 40MHz |
| Series | WE-TPC 8015 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440690033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
