This general purpose inductor from Wurth Electronics features a shielded design and a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 220 microhenries and a maximum rated current of 0.72 amperes. The inductor is designed for power applications and is suitable for surface mount installation. The dimensions of the inductor are 8mm in length and 8mm in width, with a height of 4.3mm. It is constructed with a quad terminal placement and has a self-resonance frequency of 5Hz.
Wurth Electronics 744071221 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 30 |
| Package Width | 8 |
| Package Height | 4.3 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.61 |
| Rated Current-Max | 0.72 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.