
This shielded ferrite wirewound power choke has a nominal inductance of 0.43uH with a tolerance of 30%. It can handle a maximum DC current of 3.8A and a maximum saturation current of 8A (typical). The minimum self-resonant frequency is 160MHz (typical). The operating temperature range is from -40C to 125C. The choke is designed for surface mount applications.
Sign in to ask questions about the Wurth Electronics 744089410043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744089410043 technical specifications.
| Product Length (mm) | 5.1 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 2.1 |
| Number of Terminals | 2 |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.43uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 8(Typ)A |
| Max DC Resistance | 0.0176Ohm |
| Minimum Self Resonant Frequency | 160M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744089410043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.