
This shielded wirewound surface mount ferrite inductor features a 15uH inductance with a 20% tolerance, tested at 100KHz. It can handle a maximum DC current of 0.75A and has a maximum DC resistance of 0.43 ohms. The minimum self resonant frequency is 24MHz. Operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74408941150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74408941150 technical specifications.
| Product Length (mm) | 5.1 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 2.1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 1.35(Typ)A |
| Max DC Resistance | 0.43Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74408941150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.