Power Choke Shielded Wirewound 22uH 20% 100KHz Ferrite 0.65A 0.549Ohm DCR T/R
Sign in to ask questions about the Wurth Electronics 74408941220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74408941220 technical specifications.
| Product Length (mm) | 5.1 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 2.1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 1.1(Typ)A |
| Max DC Resistance | 0.549Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74408941220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.