Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 0.82µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 3.4A, with a DC resistance of 20mΩ. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744089430082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744089430082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 20mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.1A |
| Self Resonant Frequency | 108MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744089430082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.