Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 3.3A, with a saturation current of 6.5A. It exhibits a low DC resistance (DCR) of 22mΩ and a test frequency of 100kHz. Operating within a temperature range of -40°C to 125°C, this component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74408943010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74408943010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 22mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 90MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74408943010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.