Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This component offers 2.2µH inductance with a 20% tolerance, rated for 3A DC current. It exhibits a low DC resistance of 30mΩ and a saturation current of 4.6A. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74408943022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 5.1mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 85MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.