Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 2A current rating with a low 59mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it is suitable for high-frequency circuits up to 100kHz. The component is provided in tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74408943068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74408943068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 59mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 34MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74408943068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
