Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.75A. It boasts a low DC resistance of 81mΩ and a saturation current of 2.2A. Operating within a temperature range of -40°C to 125°C, this inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74408943082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 81mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 32MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
