
Surface mount fixed inductor featuring a ferrite core, offering 100µH inductance with a 20% tolerance. This shielded wirewound power choke is rated for 520mA RMS current and 680mA saturation current. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 850mΩ. The component is supplied on tape and reel, is RoHS compliant, and has a self-resonant frequency of 7.8MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74408943101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74408943101 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 850mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 7.8MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74408943101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.