
Shielded wirewound surface mount power choke with 33µH inductance and 20% tolerance. Features a ferrite core, 900mA current rating, and 1.2A saturation current. DC resistance is 298mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Dimensions are 4.8mm x 4.8mm x 3.8mm.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74408943330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 298mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 14MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
