Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 600mA. It exhibits a DC resistance of 700mΩ and a saturation current of 850mA, operating within a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74408943680 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 700mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 9.5MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.