
Surface mount fixed inductor featuring 82µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a saturation current of 800mA with a maximum DC current rating of 580mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 750mΩ. The component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74408943820 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 750mR |
| Depth | 4.8mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Length | 4.8mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 8MHz |
| Series | WE-SPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.