Power Choke Toroid 26uH/16uH 20% 10KHz Ferrite 10.3A 0.015Ohm DCR RDL
Wurth Electronics 744150/LF technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Core Material | Ferrite |
| Inductance | 26u(OCL)/16uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 10.3A |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 28.5mm |
| Product Depth | 14.5mm |
| Height | 28.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.