
Common Mode Chokes Quad 500uH 3kOhm 100kHz 0.4A 0.3Ohm DCR SMD T/R
Wurth Electronics 744203 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 13.5 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 5.7 |
| Type | Signal Line/Power Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 500uH |
| Impedance | 3k(Max)Ohm |
| Leakage Inductance | 140nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.3Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 744203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.