
Surface mount data line filter featuring two functions, designed for EMI/RFI suppression. Offers 80V voltage rating and a 300mA current capacity. Key specifications include 100µH inductance with 50% tolerance, 500Ω impedance, and 220mΩ DC resistance. Operates within a -40°C to +105°C temperature range, housed in a 6.5mm x 3.6mm x 1.65mm SMD package. RoHS compliant and available on tape and reel.
Wurth Electronics 744212101 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 220mR |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 500R |
| Inductance | 100uH |
| Inductance Tolerance | 50% |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744212101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
