
Surface mount data line filter featuring 2 functions, 80V voltage rating, and 300mA current capacity. This ferrite core filter offers 180µH inductance with a 50% tolerance, 1kΩ impedance, and 250mΩ DC resistance. Designed for SMD/SMT termination, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744212181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744212181 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 250mR |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 1kR |
| Inductance | 180uH |
| Inductance Tolerance | 50% |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744212181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
