SMD/SMT data line filter featuring 2 functions, 220µH inductance with 50% tolerance, and 1.2kΩ impedance at 100kHz. This component operates with a maximum DC current of 300mA and a DC rated voltage of 80V. Designed for surface mounting, it has a compact SMD/SMT package measuring 6.5mm x 3.6mm x 1.65mm. Operating temperature range is -40°C to 105°C, with a DC resistance of 280mΩ. This filter is RoHS compliant.
Wurth Electronics 744212221 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 280mR |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 1.2kR |
| Inductance | 220uH |
| Inductance Tolerance | 50% |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 80V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744212221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.