
Surface mount data line filter featuring 2 functions, 330µH inductance, and 2kΩ impedance. This component operates at up to 80V DC with a maximum current rating of 300mA and a DC resistance of 300mΩ. Constructed with a ferrite core, it measures 6.5mm in length, 3.6mm in width, and 1.65mm in height, with a 50% inductance tolerance. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Wurth Electronics 744212331 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 2kR |
| Inductance | 330uH |
| Inductance Tolerance | 50% |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 80V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744212331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.