
SMD data line filter featuring 2 functions, 80V DC rated voltage, and a 300mA current rating. This ferrite core filter offers 47µH inductance with a 50% tolerance, designed for surface mount applications with a 160mΩ DC resistance. Operating across a -40°C to 105°C temperature range, it measures 6.5mm in length, 3.6mm in width, and 1.65mm in height. ROHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744212470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744212470 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 300R |
| Inductance | 47uH |
| Inductance Tolerance | 50% |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 80V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744212470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
