Surface mount data line filter featuring two functions, a 300mA current rating, and 80V DC voltage rating. This ferrite core filter offers 51µH inductance with a 50% tolerance at a 100kHz test frequency, and a 300Ω impedance. Designed for SMD/SMT applications, it operates within a -40°C to +105°C temperature range and is RoHS compliant. The component measures 6.5mm in length, 3.6mm in width, and 1.65mm in height, with a low 160mΩ DC resistance.
Wurth Electronics 744212510 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 300R |
| Inductance | 51uH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-SL1 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 80V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744212510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
