
Surface mount data line filter featuring 2 functions and 80V voltage rating. This EMI/RFI filter offers 500mA current handling with a low DC resistance of 750mR. The ferrite core provides 4.7mH inductance with 50% tolerance, designed for operation between -40°C and 125°C. ROHS compliant and packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 750mR |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 20kR |
| Inductance | 4.7mH |
| Inductance Tolerance | 50% |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WE-SL2 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.017672oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
